
802-90-064-10-001000 | |
|---|---|
DigiKey Part Number | 80290-06410001000-ND |
Manufacturer | |
Manufacturer Product Number | 802-90-064-10-001000 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.195" (4.95mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Overall Contact Length 0.438" (11.12mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin-Lead |
Number of Positions | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Rows 2 | Contact Finish - Post Tin-Lead |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | €15.09241 | €814.99 |
| Unit Price without VAT: | €15.09241 |
|---|---|
| Unit Price with VAT: | €18.11089 |

