Image for 523-93-121-13-061001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

523-93-121-13-061001

DigiKey Part Number
ED2037-ND
Manufacturer
Manufacturer Product Number
523-93-121-13-061001
Description
PGA SOCK 121PIN 13X13 WIRE WRAP
Customer Reference
Detailed Description
121 (13 x 13) Pos PGA Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Type
Through Hole
Series
Termination
Wire Wrap
Packaging
Bulk
Pitch - Post
0.100" (2.54mm)
Part Status
Active
Contact Finish - Post
Tin-Lead
Type
PGA
Contact Finish Thickness - Post
200.0µin (5.08µm)
Number of Positions or Pins (Grid)
121 (13 x 13)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.510" (12.95mm)
Contact Finish - Mating
Gold
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€52.18000€52.18
10€44.70400€447.04
Manufacturers Standard Package
Unit Price without VAT:€52.18000
Unit Price with VAT:€62.61600