Similar

451-10-218-00-004000 | |
|---|---|
DigiKey Part Number | 451-10-218-00-004000-ND |
Manufacturer | |
Manufacturer Product Number | 451-10-218-00-004000 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Tube | Contact Length - Post 0.154" (3.91mm) |
Part Status Active | Overall Contact Length 0.611" (15.52mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 451-10-218-00-004101 | Preci-Dip | 0 | 451-10-218-00-004101-ND | €4.79158 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | €14.92227 | €984.87 |
| Unit Price without VAT: | €14.92227 |
|---|---|
| Unit Price with VAT: | €17.90672 |


