
419-10-220-30-007000 | |
|---|---|
DigiKey Part Number | 419-10-220-30-007000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-220-30-007000 |
Description | CONN SPRING TARGET 20POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.93000 | €14.93 |
| 20 | €12.08250 | €241.65 |
| 40 | €11.50550 | €460.22 |
| 60 | €11.18117 | €670.87 |
| 100 | €10.78550 | €1,078.55 |
| 260 | €10.08288 | €2,621.55 |
| 500 | €9.62874 | €4,814.37 |
| Unit Price without VAT: | €14.93000 |
|---|---|
| Unit Price with VAT: | €17.91600 |

