Image for 399-91-020-21-300000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-91-020-21-300000

DigiKey Part Number
54-399-91-020-21-300000-ND
Manufacturer
Manufacturer Product Number
399-91-020-21-300000
Description
STANDARD SOCKET HEADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.118" (3.00mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board
Features
Block Terminals
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€20.85120€1,042.56
Unit Price without VAT:€20.85120
Unit Price with VAT:€25.02144