
3907-0-18-01-30-27-10-0 | |
|---|---|
DigiKey Part Number | 3907018013027100-ND |
Manufacturer | |
Manufacturer Product Number | 3907-0-18-01-30-27-10-0 |
Description | CONTACT PIN RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Surface Mount |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.100" (2.54mm) |
Series | Socket Depth 0.115" (2.92mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Surface Mount | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.115" (2.92mm) | Base Product Number |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.05400 | €10.54 |
| 25 | €0.98760 | €24.69 |
| 50 | €0.94040 | €47.02 |
| 100 | €0.89550 | €89.55 |
| 250 | €0.83940 | €209.85 |
| 500 | €0.79930 | €399.65 |
| 1.000 | €0.76114 | €761.14 |
| 3.000 | €0.70439 | €2,113.17 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

