
380-40-150-10-003000 | |
|---|---|
DigiKey Part Number | 54-380-40-150-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 380-40-150-10-003000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Connector Solder Cup Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €18.19300 | €909.65 |
| Unit Price without VAT: | €18.19300 |
|---|---|
| Unit Price with VAT: | €21.83160 |

