
335-10-111-00-160000 | |
|---|---|
DigiKey Part Number | 335-10-111-00-160000-ND |
Manufacturer | |
Manufacturer Product Number | 335-10-111-00-160000 |
Description | CONN HEADER VERT 11POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 335-10-111-00-160000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.125" (3.18mm) |
Series | Contact Length - Post 0.104" (2.64mm) |
Packaging Tube | Overall Contact Length 0.299" (7.60mm) |
Part Status Active | Insulation Height 0.050" (1.27mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Style | Insulation Color Black |
Shrouding Unshrouded | Voltage Rating 100V, 150VDC |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.25000 | €14.25 |
| 18 | €11.62333 | €209.22 |
| 108 | €10.24333 | €1,106.28 |
| 504 | €9.18933 | €4,631.42 |
| Unit Price without VAT: | €14.25000 |
|---|---|
| Unit Price with VAT: | €17.10000 |

