
334-40-106-00-050000 | |
|---|---|
DigiKey Part Number | 334-40-106-00-050000-ND |
Manufacturer | |
Manufacturer Product Number | 334-40-106-00-050000 |
Description | CONN HDR POST 6POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Connector Post, Extended Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €9.70120 | €485.06 |
| Unit Price without VAT: | €9.70120 |
|---|---|
| Unit Price with VAT: | €11.64144 |

