
334-40-104-00-010000 | |
|---|---|
DigiKey Part Number | 334-40-104-00-010000-ND |
Manufacturer | |
Manufacturer Product Number | 334-40-104-00-010000 |
Description | CONN HDR POST 4POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector Post, Extended Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €9.11320 | €455.66 |
| Unit Price without VAT: | €9.11320 |
|---|---|
| Unit Price with VAT: | €10.93584 |

