
334-40-103-00-050000 | |
|---|---|
DigiKey Part Number | 334-40-103-00-050000-ND |
Manufacturer | |
Manufacturer Product Number | 334-40-103-00-050000 |
Description | CONN HDR POST 3POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector Post, Extended Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.81000 | €11.81 |
| 10 | €10.04200 | €100.42 |
| Unit Price without VAT: | €11.81000 |
|---|---|
| Unit Price with VAT: | €14.17200 |

