
3320-1-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3320-1-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3320-1-00-80-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.500" (12.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Brass Alloy |
Terminal Type Single Post | Contact Finish Tin |
Terminal Style Smooth | Contact Finish Thickness 200.0µin (5.08µm) |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Base Product Number |
Pin Size - Below Flange 0.020" (0.51mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.38120 | €381.20 |
| Unit Price without VAT: | €0.38120 |
|---|---|
| Unit Price with VAT: | €0.45744 |

