
319-10-141-30-055000 | |
|---|---|
DigiKey Part Number | 54-319-10-141-30-055000-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-141-30-055000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 41 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €15.70480 | €785.24 |
| Unit Price without VAT: | €15.70480 |
|---|---|
| Unit Price with VAT: | €18.84576 |

