316-xx-xxx-41-006000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-91-109-41-006000

Digi-Key Part Number
316-91-109-41-006000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
316-91-109-41-006000
Supplier
Description
CONN SOCKET 9POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
9 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Elevated Socket
Contact Type
Female Socket
Style
Board to Board
Number of Positions
9
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
50€10.85640€542.82
Additional Resources
AttributeDescription
Standard Package1