
316-47-164-41-006000 | |
|---|---|
DigiKey Part Number | ED11191-ND |
Manufacturer | |
Manufacturer Product Number | 316-47-164-41-006000 |
Description | CONN SOCKET 64POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.01000 | €22.01 |
| 12 | €18.46583 | €221.59 |
| 27 | €17.43852 | €470.84 |
| 51 | €16.67373 | €850.36 |
| 102 | €15.87833 | €1,619.59 |
| 252 | €14.89770 | €3,754.22 |
| 501 | €14.19359 | €7,110.99 |
| Unit Price without VAT: | €22.01000 |
|---|---|
| Unit Price with VAT: | €26.41200 |

