
3157-0-00-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3157-000210000030-ND |
Manufacturer | |
Manufacturer Product Number | 3157-0-00-21-00-00-03-0 |
Description | CONN PC PIN CIRC .023DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.190" (4.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.045" (1.14mm) |
Series | Mounting Hole Diameter 0.026" (0.66mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Knurled |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.023" (0.58mm) Dia | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Above Flange 0.125" (3.18mm) | Base Product Number |
Length - Below Flange 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.58000 | €5.80 |
| 25 | €0.54280 | €13.57 |
| 50 | €0.51700 | €25.85 |
| 100 | €0.49230 | €49.23 |
| 250 | €0.46144 | €115.36 |
| 500 | €0.43938 | €219.69 |
| 1.000 | €0.41839 | €418.39 |
| 3.000 | €0.38718 | €1,161.54 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

