
3155-0-00-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3155-000340000030-ND |
Manufacturer | |
Manufacturer Product Number | 3155-0-00-34-00-00-03-0 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.290" (7.37mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.045" (1.14mm) |
Series | Mounting Hole Diameter 0.026" (0.66mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Knurled |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Phosphor Bronze |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.025" (0.64mm) Dia | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Above Flange 0.180" (4.57mm) | Base Product Number |
Length - Below Flange 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.68689 | €686.89 |
| Unit Price without VAT: | €0.68689 |
|---|---|
| Unit Price with VAT: | €0.82427 |

