3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315-13-103-41-003000

DigiKey Part Number
315-13-103-41-003000-ND
Manufacturer
Manufacturer Product Number
315-13-103-41-003000
Description
CONN RCPT 3POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.071" (1.80mm)
Part Status
Active
Contact Length - Post
0.095" (2.41mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
100V, 150VDC
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€12.15000€12.15
68€9.01691€613.15
136€8.58676€1,167.80
544€7.78728€4,236.28
1.020€7.44995€7,598.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€12.15000
Unit Price with VAT:€14.58000