
315-13-102-41-003000 | |
|---|---|
DigiKey Part Number | 315-13-102-41-003000-ND |
Manufacturer | |
Manufacturer Product Number | 315-13-102-41-003000 |
Description | CONN RCPT 2POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.071" (1.80mm) |
Part Status Active | Contact Length - Post 0.095" (2.41mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.75000 | €11.75 |
| 10 | €9.98900 | €99.89 |
| 100 | €8.49080 | €849.08 |
| 500 | €7.57996 | €3,789.98 |
| 1.000 | €7.21869 | €7,218.69 |
| Unit Price without VAT: | €11.75000 |
|---|---|
| Unit Price with VAT: | €14.10000 |

