
315-13-101-41-001000 | |
|---|---|
DigiKey Part Number | 315-13-101-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 315-13-101-41-001000 |
Description | CONN STRIP SOCKET 1POS LO PRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Length - Post 0.108" (2.75mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 100V, 150VDC |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.52000 | €11.52 |
| 10 | €9.78700 | €97.87 |
| 100 | €8.31980 | €831.98 |
| 500 | €7.42738 | €3,713.69 |
| 1.000 | €7.07333 | €7,073.33 |
| Unit Price without VAT: | €11.52000 |
|---|---|
| Unit Price with VAT: | €13.82400 |

