
3142-2-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3142-2-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3142-2-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.247" (6.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.078" (1.98mm) |
Series | Mounting Hole Diameter 0.062" (1.57mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Tin |
Pin Size - Below Flange 0.058" (1.47mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.150" (3.81mm) | Base Product Number |
Length - Below Flange 0.094" (2.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36558 | €365.58 |
| Unit Price without VAT: | €0.36558 |
|---|---|
| Unit Price with VAT: | €0.43870 |

