
3142-2-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3142-200340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3142-2-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.078" (1.98mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.062" (1.57mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.062" (1.57mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Gold |
Length - Above Flange 0.094" (2.39mm) | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Below Flange 0.150" (3.81mm) | Base Product Number |
Length - Overall 0.274" (6.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.39200 | €13.92 |
| 25 | €1.30480 | €32.62 |
| 50 | €1.24240 | €62.12 |
| 100 | €1.18300 | €118.30 |
| 250 | €1.10880 | €277.20 |
| 500 | €1.05588 | €527.94 |
| 1.000 | €1.00549 | €1,005.49 |
| 3.000 | €0.93052 | €2,791.56 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €1.96800 |

