
3142-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11489-ND |
Manufacturer | |
Manufacturer Product Number | 3142-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.078" (1.98mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.062" (1.57mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.062" (1.57mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Gold |
Length - Above Flange 0.094" (2.39mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.150" (3.81mm) | Base Product Number |
Length - Overall 0.274" (6.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.69900 | €6.99 |
| 25 | €0.65560 | €16.39 |
| 50 | €0.62400 | €31.20 |
| 100 | €0.59420 | €59.42 |
| 250 | €0.55696 | €139.24 |
| 500 | €0.53034 | €265.17 |
| 1.000 | €0.50501 | €505.01 |
| 3.000 | €0.46735 | €1,402.05 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

