
3142-2-00-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3142-200010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3142-2-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.078" (1.98mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.062" (1.57mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.062" (1.57mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Tin-Lead |
Length - Above Flange 0.094" (2.39mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.150" (3.81mm) | Base Product Number |
Length - Overall 0.274" (6.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.52200 | €5.22 |
| 25 | €0.48880 | €12.22 |
| 50 | €0.46520 | €23.26 |
| 100 | €0.44310 | €44.31 |
| 250 | €0.41528 | €103.82 |
| 500 | €0.39542 | €197.71 |
| 1.000 | €0.37654 | €376.54 |
| 3.000 | €0.34845 | €1,045.35 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

