
2806-2-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2806-200440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2806-2-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=12.29MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.484" (12.29mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Triple | |
Length - Above Board | 0.484" (12.29mm) | |
Length - Below Flange | 0.109" (2.77mm) | |
Length - Overall | 0.593" (15.06mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.144" (3.66mm), 0.145" (3.68mm) | |
Staking Side OD | 0.110" (2.79mm) | |
Staking Side ID | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.46000 | €14.60 |
| 25 | €1.36840 | €34.21 |
| 50 | €1.30300 | €65.15 |
| 100 | €1.24080 | €124.08 |
| 250 | €1.16304 | €290.76 |
| 500 | €1.10748 | €553.74 |
| 1.000 | €1.05463 | €1,054.63 |
| 3.000 | €0.97601 | €2,928.03 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.06400 |

