Similar
Similar
Similar
Similar
Similar

210-13-624-41-001000 | |
|---|---|
DigiKey Part Number | 21013-62441001000-ND |
Manufacturer | |
Manufacturer Product Number | 210-13-624-41-001000 |
Description | CONN IC DIP SOCKET 24POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 210-13-624-41-001000 Models |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-91-624-41-001000 | Mill-Max Manufacturing Corp. | 64 | 11091-62441001000-ND | €13.56000 | Similar |
| 110-93-624-41-001000 | Mill-Max Manufacturing Corp. | 226 | ED3624-ND | €3.87000 | Similar |
| 110-83-624-41-001101 | Preci-Dip | 873 | 110-83-624-41-001101-ND | €3.41000 | Similar |
| 110-87-624-41-001101 | Preci-Dip | 0 | 1212-1017-ND | €1.30990 | Similar |
| 824-AG11D | TE Connectivity AMP Connectors | 0 | A109237-ND | €4.26422 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | €13.99406 | €895.62 |
| Unit Price without VAT: | €13.99406 |
|---|---|
| Unit Price with VAT: | €16.79287 |








