
1802-0-15-01-32-27-04-4 | |
|---|---|
DigiKey Part Number | 1802-0-15-01-32-27-04-4-ND |
Manufacturer | |
Manufacturer Product Number | 1802-0-15-01-32-27-04-4 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Tail Diameter 0.020" (0.51mm) |
Series | Socket Depth 0.145" (3.68mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type Standard Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Press-Fit | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.290" (7.37mm) | Base Product Number |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.64162 | €641.62 |
| Unit Price without VAT: | €0.64162 |
|---|---|
| Unit Price with VAT: | €0.76994 |

