
1313-0-15-80-18-80-04-0 | |
|---|---|
DigiKey Part Number | 1313-0-15-80-18-80-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 1313-0-15-80-18-80-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.056" (1.42mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.065" (1.65mm) |
Series | Tail Diameter 0.024" (0.61mm) |
Packaging Bulk | Socket Depth 0.185" (4.70mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Tin |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.370" (9.40mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | Base Product Number |
Pin Hole Diameter 0.054" (1.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.62700 | €627.00 |
| Unit Price without VAT: | €0.62700 |
|---|---|
| Unit Price with VAT: | €0.75240 |

