
1313-0-15-80-18-27-04-0 | |
|---|---|
DigiKey Part Number | 1313-0-15-80-18-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 1313-0-15-80-18-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.056" (1.42mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.065" (1.65mm) |
Series | Tail Diameter 0.024" (0.61mm) |
Packaging Bulk | Socket Depth 0.185" (4.70mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.370" (9.40mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | Base Product Number |
Pin Hole Diameter 0.054" (1.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €1.04100 | €10.41 |
| 25 | €0.97560 | €24.39 |
| 50 | €0.92900 | €46.45 |
| 100 | €0.88460 | €88.46 |
| 250 | €0.82912 | €207.28 |
| 500 | €0.78952 | €394.76 |
| 1.000 | €0.75183 | €751.83 |
| 3.000 | €0.69577 | €2,087.31 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |

