Similar
Similar

110-43-318-41-801000 | |
|---|---|
DigiKey Part Number | ED90184-ND |
Manufacturer | |
Manufacturer Product Number | 110-43-318-41-801000 |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-43-318-41-801000 Models |
Category | Features Open Frame, Decoupling Capacitor |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-93-318-41-001000 | Mill-Max Manufacturing Corp. | 766 | ED3318-ND | €2.65000 | Similar |
| 110-83-318-41-801101 | Preci-Dip | 0 | 110-83-318-41-801101-ND | €3.90128 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | €4.77568 | €420.26 |
| Unit Price without VAT: | €4.77568 |
|---|---|
| Unit Price with VAT: | €5.73082 |




