
1031-2-05-80-00-00-01-0 | |
|---|---|
DigiKey Part Number | 1031-2-05-80-00-00-01-0-ND |
Manufacturer | |
Manufacturer Product Number | 1031-2-05-80-00-00-01-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Termination Press-Fit |
Packaging Bulk | Contact Material Brass Alloy |
Part Status Active | Base Product Number |
Length - Overall 0.553" (14.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.40401 | €404.01 |
| Unit Price without VAT: | €0.40401 |
|---|---|
| Unit Price with VAT: | €0.48481 |

