
0912-0-00-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | 0912-000340000030-ND |
Manufacturer | |
Manufacturer Product Number | 0912-0-00-34-00-00-03-0 |
Description | CONN PC PIN CIRC 0.053DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.053" (1.35mm) Dia | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Above Flange 0.282" (7.16mm) | Base Product Number |
Length - Overall 0.313" (7.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.42700 | €14.27 |
| 25 | €1.33760 | €33.44 |
| 50 | €1.27380 | €63.69 |
| 100 | €1.21290 | €121.29 |
| 250 | €1.13688 | €284.22 |
| 500 | €1.08262 | €541.31 |
| 1.000 | €1.03095 | €1,030.95 |
| 3.000 | €0.95409 | €2,862.27 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.01600 |

