
0910-1-50-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 0910-1-50-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0910-1-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Initial 25gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.177" (4.50mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.150" (3.80mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.122" (3.10mm) | Base Product Number |
Pad Layout Dimension Circular - 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.19027 | €1,190.27 |
| Unit Price without VAT: | €1.19027 |
|---|---|
| Unit Price with VAT: | €1.42832 |

