
0700-0-00-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | 0700-000210000030-ND |
Manufacturer | |
Manufacturer Product Number | 0700-0-00-21-00-00-03-0 |
Description | TERM TURRET PIN L=4.01MM GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.158" (4.01mm) Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Mill-Max Manufacturing Corp. | Termination Press-Fit, Barbed |
Series | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Diameter - Turret Head 0.053" (1.35mm) |
Part Status Active | Mounting Hole Diameter 0.057" (1.45mm) |
Terminal Type Double End, Pin | Contact Material Brass Alloy |
Number of Turrets Single | Contact Finish Gold |
Length - Above Board 0.158" (4.01mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Below Flange 0.259" (6.58mm) | Insulation Non-Insulated |
Length - Overall 0.417" (10.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.64496 | €644.96 |
| Unit Price without VAT: | €0.64496 |
|---|---|
| Unit Price with VAT: | €0.77395 |

