0461-3-15-01-21-27-04-0 | |
|---|---|
DigiKey Part Number | 0461-315012127040-ND |
Manufacturer | |
Manufacturer Product Number | 0461-3-15-01-21-27-04-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Solder |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.020" (0.51mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.041" (1.04mm) |
Series | Tail Diameter 0.018" (0.46mm) |
Packaging Bulk | Socket Depth 0.150" (3.81mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.300" (7.62mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | Base Product Number |
Pin Hole Diameter 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.67347 | €673.47 |
| Unit Price without VAT: | €0.67347 |
|---|---|
| Unit Price with VAT: | €0.80816 |