
0328-0-15-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | ED90082-ND |
Manufacturer | |
Manufacturer Product Number | 0328-0-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.064" (1.63mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.079" (2.01mm) |
Series | Flange Diameter 0.091" (2.31mm) |
Packaging Bulk | Socket Depth 0.180" (4.57mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit, Hex | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.206" (5.23mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.56200 | €5.62 |
| 25 | €0.52640 | €13.16 |
| 50 | €0.50160 | €25.08 |
| 100 | €0.47760 | €47.76 |
| 250 | €0.44764 | €111.91 |
| 500 | €0.42622 | €213.11 |
| 1.000 | €0.40586 | €405.86 |
| 3.000 | €0.37559 | €1,126.77 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

