
0328-0-15-01-34-01-10-0 | |
|---|---|
DigiKey Part Number | 0328-015013401100-ND |
Manufacturer | |
Manufacturer Product Number | 0328-0-15-01-34-01-10-0 |
Description | CONN PIN RCPT .032-.046 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.064" (1.63mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.079" (2.01mm) |
Series | Flange Diameter 0.091" (2.31mm) |
Packaging Bulk | Socket Depth 0.180" (4.57mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin-Lead |
Termination Press-Fit, Hex | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.206" (5.23mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.79300 | €7.93 |
| 25 | €0.74280 | €18.57 |
| 50 | €0.70720 | €35.36 |
| 100 | €0.67350 | €67.35 |
| 250 | €0.63132 | €157.83 |
| 500 | €0.60116 | €300.58 |
| 1.000 | €0.57244 | €572.44 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

