
0305-2-15-80-47-14-10-0 | |
|---|---|
DigiKey Part Number | 0305-2-15-80-47-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0305-2-15-80-47-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.061" (1.55mm) |
Series | Flange Diameter 0.076" (1.93mm) |
Packaging Bulk | Socket Depth 0.155" (3.94mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.155" (3.94mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.58719 | €587.19 |
| Unit Price without VAT: | €0.58719 |
|---|---|
| Unit Price with VAT: | €0.70463 |

