Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0305-2-15-01-47-01-10-0

DigiKey Part Number
0305-215014701100-ND
Manufacturer
Manufacturer Product Number
0305-2-15-01-47-01-10-0
Description
CONN PIN RCPT .025-.037 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
0305-2-15-01-47-01-10-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.051" (1.30mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.061" (1.55mm)
Series
Flange Diameter
0.076" (1.93mm)
Packaging
Bulk
Socket Depth
0.155" (3.94mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Tin-Lead
Termination
Solder
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
0.155" (3.94mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Base Product Number
Accepts Square Pin Size
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 917
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.78200€7.82
25€0.73280€18.32
50€0.69760€34.88
100€0.66430€66.43
250€0.62260€155.65
500€0.59288€296.44
1.000€0.56457€564.57
3.000€0.52246€1,567.38
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400