Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0300-2-15-01-47-27-10-0

DigiKey Part Number
ED5010-ND
Manufacturer
Manufacturer Product Number
0300-2-15-01-47-27-10-0
Description
CONN PIN RCPT .025-.037 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.051" (1.30mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.042" (1.07mm)
Series
Flange Diameter
0.078" (1.98mm)
Packaging
Bulk
Tail Diameter
0.040" (1.02mm)
Part Status
Active
Socket Depth
0.180" (4.57mm)
Tail Type
Standard Tail
Contact Material
Beryllium Copper
Termination
Solder
Contact Finish
Gold
Length - Overall
0.397" (10.08mm)
Contact Finish Thickness
30.0µin (0.76µm)
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Operating Temperature
-55°C ~ 125°C
Accepts Square Pin Size
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0300-2-15-15-47-27-10-0Mill-Max Manufacturing Corp.14.913ED90075-ND€0.62000Direct
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.34200€3.42
25€0.32040€8.01
50€0.30520€15.26
100€0.29060€29.06
250€0.27236€68.09
500€0.25932€129.66
1.000€0.24694€246.94
2.500€0.23147€578.68
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48000