
MIKROE-2066 | |
|---|---|
DigiKey Part Number | 1471-1778-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2066 |
Description | CLICKER CEC1702 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CEC1702 Clicker - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part CEC1702 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Interconnect System mikroBUS Click |
Core Processor ARM® Cortex®-M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.95000 | €39.95 |
| Unit Price without VAT: | €39.95000 |
|---|---|
| Unit Price with VAT: | €47.94000 |

