

MIKROE-1984 | |
|---|---|
DigiKey Part Number | 1471-1488-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1984 |
Description | FLIP & CLICK ATSAM3X8E EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATSAM3X8E Flip & click AT91SAM3 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAM3X8E |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, mikroBUS Click |
Type MCU 32-Bit | Suggested Programming Environment Arduino, Python |
Core Processor ARM® Cortex®-M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €187.83000 | €187.83 |
| Unit Price without VAT: | €187.83000 |
|---|---|
| Unit Price with VAT: | €225.39600 |















