


MIKROE-1841 | |
|---|---|
DigiKey Part Number | 1471-1409-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1841 |
Description | MIKROMEDIA STM32F407 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F407 mikromedia™ STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part STM32F407 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €304.94000 | €304.94 |
| Unit Price without VAT: | €304.94000 |
|---|---|
| Unit Price with VAT: | €365.92800 |





