
MG112S-15I | |
|---|---|
DigiKey Part Number | 5943-MG112S-15I-ND |
Manufacturer | |
Manufacturer Product Number | MG112S-15I |
Description | DC/DC,1W,12VIN,15VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-DIP Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.80" L x 0.40" W x 0.27" H (20.3mm x 10.2mm x 6.9mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.29000 | €3.29 |
| Unit Price without VAT: | €3.29000 |
|---|---|
| Unit Price with VAT: | €3.94800 |

