
MD112S-03BR | |
|---|---|
DigiKey Part Number | 5943-MD112S-03BR-ND |
Manufacturer | |
Manufacturer Product Number | MD112S-03BR |
Description | DC/DC,1W,12V IN,3V OUT,1 KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 250mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 11.4V | Size / Dimension 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) |
Voltage - Input (Max) 12.6V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.77000 | €2.77 |
| 5 | €2.66600 | €13.33 |
| 10 | €2.62200 | €26.22 |
| 25 | €2.56560 | €64.14 |
| 50 | €2.52420 | €126.21 |
| 100 | €2.48320 | €248.32 |
| 250 | €2.42996 | €607.49 |
| 500 | €2.39044 | €1,195.22 |
| Unit Price without VAT: | €2.77000 |
|---|---|
| Unit Price with VAT: | €3.32400 |

