Similar
Similar

N25Q064A11EF640E | |
|---|---|
DigiKey Part Number | N25Q064A11EF640E-ND |
Manufacturer | |
Manufacturer Product Number | N25Q064A11EF640E |
Description | IC FLASH 64MBIT SPI 8VDFPN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI 108 MHz 8-VDFPN (6x5) (MLP8) |
Datasheet | Datasheet |
EDA/CAD Models | N25Q064A11EF640E Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 108 MHz |
Packaging Tray | Write Cycle Time - Word, Page 8ms, 5ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-VDFPN (6x5) (MLP8) |
Memory Size | Base Product Number |
Memory Organization 16M x 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT25QU128ABA1EW7-0SIT | Micron Technology Inc. | 0 | 557-1795-ND | €6.35000 | Similar |
| W25Q64JWZPIQ | Winbond Electronics | 0 | 256-W25Q64JWZPIQ-TUBE-ND | €0.98950 | Similar |



