Image for MTFDKCE1T9TFR-1BC15ABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKCE1T9TFR-1BC15ABYY

DigiKey Part Number
557-MTFDKCE1T9TFR-1BC15ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCE1T9TFR-1BC15ABYY
Description
SSD 1.92TB E1.S TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe E1.S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Manufacturer
Micron Technology Inc.
Form Factor
E1.S
Series
Speed - Read
6.8GB/s
Packaging
Box
Speed - Write
2.6GB/s
Part Status
Active
Type
NVMe
Memory Size
1.92TB
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20€2.15000€43.00
Unit Price without VAT:€2.15000
Unit Price with VAT:€2.58000