Image for MTFDDAK256TBN-1AR15ABHA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK256TBN-1AR15ABHA

DigiKey Part Number
MTFDDAK256TBN-1AR15ABHA-ND
Manufacturer
Manufacturer Product Number
MTFDDAK256TBN-1AR15ABHA
Description
SSD 256GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
530MB/s
Manufacturer
Micron Technology Inc.
Speed - Write
500MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
256GB
Weight
1.98 oz (56 g)
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Form Factor
2.5"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.