
MTFC64GJDDN-3M WT TR | |
|---|---|
DigiKey Part Number | MTFC64GJDDN-3MWTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC64GJDDN-3M WT TR |
Description | IC FLASH 512KBIT MMC 169LFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Kbit MMC 169-LFBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64K x 8 |
Series | Memory Interface MMC |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 169-LFBGA (14x18) |
Technology FLASH - NAND | Base Product Number |

