
MTFC64GAZAOTD-AAT TR | |
|---|---|
DigiKey Part Number | 557-MTFC64GAZAOTD-AATTR-ND - Tape & Reel (TR) 557-MTFC64GAZAOTD-AATTRCT-ND - Cut Tape (CT) 557-MTFC64GAZAOTD-AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTFC64GAZAOTD-AAT TR |
Description | IC FLASH 512GBIT UFS |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Gbit UFS2.1 52 MHz |
Datasheet | Datasheet |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface UFS2.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 52 MHz |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NAND (SLC) | Base Product Number |
Memory Size |

